ZXMN6A07FTC | |
---|---|
DigiKey Part Number | ZXMN6A07FTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMN6A07FTC |
Description | MOSFET N-CH 60V 1.2A SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 1.2A (Ta) 625mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMN6A07FTC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 1.8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 166 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 625mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |