ZXMN3A14FTA | |
---|---|
DigiKey Part Number | ZXMN3A14FTR-ND - Tape & Reel (TR) ZXMN3A14FCT-ND - Cut Tape (CT) ZXMN3A14FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN3A14FTA |
Description | MOSFET N-CH 30V 3.2A SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.2A (Ta) 1W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMN3A14FTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 448 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.26900 | ¥42.69 |
100 | ¥2.95470 | ¥295.47 |
500 | ¥2.46852 | ¥1,234.26 |
1,000 | ¥2.10089 | ¥2,100.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.87110 | ¥5,613.30 |
6,000 | ¥1.77261 | ¥10,635.66 |
9,000 | ¥1.67480 | ¥15,073.20 |