ZX5T3ZTA | |
---|---|
DigiKey Part Number | ZX5T3ZTR-ND - Tape & Reel (TR) ZX5T3ZCT-ND - Cut Tape (CT) ZX5T3ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX5T3ZTA |
Description | TRANS PNP 40V 5.5A SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 5.5 A 152MHz 2.1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 185mV @ 550mA, 5.5A | |
Current - Collector Cutoff (Max) | 20nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 2.1 W | |
Frequency - Transition | 152MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.66300 | ¥46.63 |
100 | ¥3.22720 | ¥322.72 |
500 | ¥2.69682 | ¥1,348.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.29513 | ¥2,295.13 |
2,000 | ¥2.04409 | ¥4,088.18 |
5,000 | ¥1.93651 | ¥9,682.55 |
10,000 | ¥1.79306 | ¥17,930.60 |
25,000 | ¥1.77531 | ¥44,382.75 |