ZVN4306AV | |
---|---|
DigiKey Part Number | ZVN4306AV-ND |
Manufacturer | |
Manufacturer Product Number | ZVN4306AV |
Description | MOSFET N-CH 60V 1.1A TO92-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 1.1A (Ta) 850mW (Ta) Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 330mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 850mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥10.40100 | ¥104.01 |
100 | ¥8.08970 | ¥808.97 |
500 | ¥6.85674 | ¥3,428.37 |
1,000 | ¥5.58550 | ¥5,585.50 |
4,000 | ¥5.25811 | ¥21,032.44 |
8,000 | ¥5.00773 | ¥40,061.84 |
12,000 | ¥4.91339 | ¥58,960.68 |