ZTX455 | |
---|---|
DigiKey Part Number | ZTX455-ND |
Manufacturer | |
Manufacturer Product Number | ZTX455 |
Description | TRANS NPN 140V 1A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 1 A 100MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.53300 | ¥55.33 |
100 | ¥3.83230 | ¥383.23 |
500 | ¥3.20198 | ¥1,600.99 |
1,000 | ¥2.72508 | ¥2,725.08 |
4,000 | ¥2.42700 | ¥9,708.00 |
8,000 | ¥2.29926 | ¥18,394.08 |
12,000 | ¥2.12895 | ¥25,547.40 |