ZLDO1117QG12TA | |
---|---|
DigiKey Part Number | 31-ZLDO1117QG12TATR-ND - Tape & Reel (TR) 31-ZLDO1117QG12TACT-ND - Cut Tape (CT) 31-ZLDO1117QG12TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZLDO1117QG12TA |
Description | LDO BJT HICURR SOT223 T&R 1K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.35V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.59700 | ¥45.97 |
25 | ¥4.31840 | ¥107.96 |
100 | ¥3.52450 | ¥352.45 |
250 | ¥3.27376 | ¥818.44 |
500 | ¥2.78608 | ¥1,393.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.22888 | ¥2,228.88 |
2,000 | ¥2.01990 | ¥4,039.80 |
5,000 | ¥1.88060 | ¥9,403.00 |
10,000 | ¥1.81095 | ¥18,109.50 |
25,000 | ¥1.74130 | ¥43,532.50 |