ZHT431F02TA | |
---|---|
DigiKey Part Number | ZHT431F02TR-ND - Tape & Reel (TR) ZHT431F02CT-ND - Cut Tape (CT) ZHT431F02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZHT431F02TA |
Description | IC VREF SHUNT ADJ 2% SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 20 V | |
Current - Output | 100 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 67ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥8.24600 | ¥82.46 |
25 | ¥7.82400 | ¥195.60 |
100 | ¥6.42750 | ¥642.75 |
250 | ¥6.00872 | ¥1,502.18 |
500 | ¥5.30996 | ¥2,654.98 |
1,000 | ¥4.19202 | ¥4,192.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.91257 | ¥11,737.71 |
6,000 | ¥3.71693 | ¥22,301.58 |
15,000 | ¥3.57721 | ¥53,658.15 |