UDZ12B-7 | |
---|---|
DigiKey Part Number | UDZ12B-7DITR-ND - Tape & Reel (TR) UDZ12B-7DICT-ND - Cut Tape (CT) UDZ12B-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZ12B-7 |
Description | DIODE ZENER 12V 200MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.90500 | ¥19.05 |
100 | ¥0.93100 | ¥93.10 |
500 | ¥0.77664 | ¥388.32 |
1,000 | ¥0.53955 | ¥539.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46763 | ¥1,402.89 |
6,000 | ¥0.43378 | ¥2,602.68 |
9,000 | ¥0.35972 | ¥3,237.48 |
30,000 | ¥0.35337 | ¥10,601.10 |
75,000 | ¥0.31740 | ¥23,805.00 |
150,000 | ¥0.27508 | ¥41,262.00 |