UDZ12B-7

DigiKey Part Number
UDZ12B-7DITR-ND - Tape & Reel (TR)
UDZ12B-7DICT-ND - Cut Tape (CT)
UDZ12B-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZ12B-7
Description
DIODE ZENER 12V 200MW SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.90500¥19.05
100¥0.93100¥93.10
500¥0.77664¥388.32
1,000¥0.53955¥539.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.46763¥1,402.89
6,000¥0.43378¥2,602.68
9,000¥0.35972¥3,237.48
30,000¥0.35337¥10,601.10
75,000¥0.31740¥23,805.00
150,000¥0.27508¥41,262.00
Manufacturers Standard Package