SMBJ64A-13-F | |
---|---|
DigiKey Part Number | 31-SMBJ64A-13-FTR-ND - Tape & Reel (TR) 31-SMBJ64A-13-FCT-ND - Cut Tape (CT) 31-SMBJ64A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ64A-13-F |
Description | TVS DIODE 64V 103V SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22490 | ¥122.49 |
500 | ¥1.08546 | ¥542.73 |
1,000 | ¥0.84476 | ¥844.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75607 | ¥2,268.21 |
6,000 | ¥0.73916 | ¥4,434.96 |
9,000 | ¥0.65469 | ¥5,892.21 |
30,000 | ¥0.64624 | ¥19,387.20 |
75,000 | ¥0.54909 | ¥41,181.75 |
150,000 | ¥0.53875 | ¥80,812.50 |