SMAJ36AQ-13-F | |
---|---|
DigiKey Part Number | 31-SMAJ36AQ-13-FTR-ND - Tape & Reel (TR) 31-SMAJ36AQ-13-FCT-ND - Cut Tape (CT) 31-SMAJ36AQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ36AQ-13-F |
Description | TVS DIODE 36VWM 58.1VC SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.67422 | ¥3,371.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.42690 | ¥142.69 |
500 | ¥1.32146 | ¥660.73 |
1,000 | ¥0.89865 | ¥898.65 |
2,000 | ¥0.82726 | ¥1,654.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥2.61100 | ¥26.11 |
100 | ¥1.65920 | ¥165.92 |
500 | ¥1.24772 | ¥623.86 |
1,000 | ¥1.11481 | ¥1,114.81 |
2,000 | ¥1.00271 | ¥2,005.42 |