SMAJ24CAQ-13-F | |
---|---|
DigiKey Part Number | SMAJ24CAQ-13-FDITR-ND - Tape & Reel (TR) SMAJ24CAQ-13-FDICT-ND - Cut Tape (CT) SMAJ24CAQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24CAQ-13-F |
Description | TVS DIODE 24VWM 38.9VC SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.57050 | ¥157.05 |
500 | ¥1.45428 | ¥727.14 |
1,000 | ¥0.98887 | ¥988.87 |
2,000 | ¥0.91035 | ¥1,820.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.87254 | ¥4,362.70 |
10,000 | ¥0.78529 | ¥7,852.90 |
25,000 | ¥0.77366 | ¥19,341.50 |
50,000 | ¥0.74196 | ¥37,098.00 |