SDM100K30L-7 | |
---|---|
DigiKey Part Number | SDM100K30LDITR-ND - Tape & Reel (TR) SDM100K30LDICT-ND - Cut Tape (CT) SDM100K30LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM100K30L-7 |
Description | DIODE SCHOTTKY 30V 1A SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 485 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | 22pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.71700 | ¥27.17 |
100 | ¥1.62880 | ¥162.88 |
500 | ¥1.50864 | ¥754.32 |
1,000 | ¥1.02582 | ¥1,025.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.94435 | ¥2,833.05 |
6,000 | ¥0.90513 | ¥5,430.78 |
9,000 | ¥0.81461 | ¥7,331.49 |
30,000 | ¥0.80255 | ¥24,076.50 |
75,000 | ¥0.76967 | ¥57,725.25 |