SDA004-7 | |
---|---|
DigiKey Part Number | SDA004DITR-ND - Tape & Reel (TR) SDA004DICT-ND - Cut Tape (CT) SDA004DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDA004-7 |
Description | TVS DIODE 80VWM SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 80V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3.3pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.22320 | ¥122.32 |
500 | ¥0.99762 | ¥498.81 |
1,000 | ¥0.74017 | ¥740.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62272 | ¥1,868.16 |
6,000 | ¥0.59535 | ¥3,572.10 |
9,000 | ¥0.51490 | ¥4,634.10 |
30,000 | ¥0.50525 | ¥15,157.50 |
75,000 | ¥0.41836 | ¥31,377.00 |
150,000 | ¥0.41192 | ¥61,788.00 |