SD103ASDM-7-F-2477 | |
---|---|
DigiKey Part Number | 31-SD103ASDM-7-F-2477-ND |
Manufacturer | |
Manufacturer Product Number | SD103ASDM-7-F-2477 |
Description | DIODE ARR SCHOTT 40V 350MA SOT26 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 40 V 350mA Surface Mount SOT-23-6 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |