SBR1U150SAQ-13 | |
---|---|
DigiKey Part Number | SBR1U150SAQ-13DITR-ND - Tape & Reel (TR) SBR1U150SAQ-13DICT-ND - Cut Tape (CT) SBR1U150SAQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR1U150SAQ-13 |
Description | DIODE SBR 150V 1A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.12100 | ¥41.21 |
100 | ¥2.85130 | ¥285.13 |
500 | ¥2.38232 | ¥1,191.16 |
1,000 | ¥2.02749 | ¥2,027.49 |
2,000 | ¥1.80575 | ¥3,611.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.71069 | ¥8,553.45 |
10,000 | ¥1.61631 | ¥16,163.10 |