SBR10M100P5Q-13 | |
---|---|
DigiKey Part Number | SBR10M100P5Q-13DITR-ND - Tape & Reel (TR) SBR10M100P5Q-13DICT-ND - Cut Tape (CT) SBR10M100P5Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR10M100P5Q-13 |
Description | DIODE SBR 100V 10A PDI5 T&R 5K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 18 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | 245pF @ 4V | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.70400 | ¥47.04 |
100 | ¥3.25850 | ¥325.85 |
500 | ¥2.72270 | ¥1,361.35 |
1,000 | ¥2.31714 | ¥2,317.14 |
2,000 | ¥2.06370 | ¥4,127.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.95508 | ¥9,775.40 |
10,000 | ¥1.84721 | ¥18,472.10 |