S5KP5M-13 | |
---|---|
DigiKey Part Number | 31-S5KP5M-13TR-ND - Tape & Reel (TR) 31-S5KP5M-13CT-ND - Cut Tape (CT) 31-S5KP5M-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5KP5M-13 |
Description | DIODE GEN PURP 800V 5A POWERDI5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 990 mV @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.88600 | ¥58.86 |
100 | ¥4.07290 | ¥407.29 |
500 | ¥3.40330 | ¥1,701.65 |
1,000 | ¥2.89642 | ¥2,896.42 |
2,000 | ¥2.57961 | ¥5,159.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.44386 | ¥12,219.30 |
10,000 | ¥2.30901 | ¥23,090.10 |