S2JA-13-F | |
---|---|
DigiKey Part Number | S2JA-FDITR-ND - Tape & Reel (TR) S2JA-FDICT-ND - Cut Tape (CT) S2JA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2JA-13-F |
Description | DIODE GEN PURP 600V 1.5A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | S2JA-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.83900 | ¥18.39 |
100 | ¥0.93020 | ¥93.02 |
500 | ¥0.75892 | ¥379.46 |
1,000 | ¥0.56311 | ¥563.11 |
2,000 | ¥0.47371 | ¥947.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.45292 | ¥2,264.60 |
10,000 | ¥0.43102 | ¥4,310.20 |