V220CH8T | |
---|---|
DigiKey Part Number | F3462TR-ND - Tape & Reel (TR) F3462CT-ND - Cut Tape (CT) F3462DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V220CH8T |
Description | VARISTOR 220V 250A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 250 A | |
Energy | 5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 105 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.66500 | ¥106.65 |
25 | ¥10.12440 | ¥253.11 |
100 | ¥8.31490 | ¥831.49 |
250 | ¥7.77272 | ¥1,943.18 |
500 | ¥6.86898 | ¥3,434.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.88598 | ¥4,885.98 |
2,000 | ¥4.56026 | ¥9,120.52 |
5,000 | ¥4.47434 | ¥22,371.70 |