RS1MSWFMQ-7 | |
---|---|
DigiKey Part Number | 31-RS1MSWFMQ-7TR-ND - Tape & Reel (TR) 31-RS1MSWFMQ-7CT-ND - Cut Tape (CT) 31-RS1MSWFMQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1MSWFMQ-7 |
Description | DIODE GEN PURP 1KV 1A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 4.7pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.64400 | ¥26.44 |
100 | ¥1.58780 | ¥158.78 |
500 | ¥1.47038 | ¥735.19 |
1,000 | ¥0.99979 | ¥999.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92043 | ¥2,761.29 |
6,000 | ¥0.88220 | ¥5,293.20 |
9,000 | ¥0.79398 | ¥7,145.82 |
30,000 | ¥0.78222 | ¥23,466.60 |
75,000 | ¥0.75017 | ¥56,262.75 |