PI6CG33402ZHIEX | |
---|---|
DigiKey Part Number | 31-PI6CG33402ZHIEXTR-ND - Tape & Reel (TR) 31-PI6CG33402ZHIEXCT-ND - Cut Tape (CT) 31-PI6CG33402ZHIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CG33402ZHIEX |
Description | IC CLOCK GENERATOR 32TQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | CMOS, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Frequency - Max | 100MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.14000 | ¥28.14 |
10 | ¥25.28100 | ¥252.81 |
25 | ¥23.90080 | ¥597.52 |
100 | ¥20.71400 | ¥2,071.40 |
250 | ¥19.65188 | ¥4,912.97 |
500 | ¥18.70184 | ¥9,350.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.70184 | ¥46,754.60 |