PI6CB33602ZLAIEX | |
---|---|
DigiKey Part Number | 31-PI6CB33602ZLAIEXTR-ND - Tape & Reel (TR) 31-PI6CB33602ZLAIEXCT-ND - Cut Tape (CT) 31-PI6CB33602ZLAIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB33602ZLAIEX |
Description | IC CLK BUF 1:6 133.33MHZ 40TQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 133.33 MHz 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL | |
Output | HCSL | |
Frequency - Max | 133.33 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.01000 | ¥26.01 |
10 | ¥23.38600 | ¥233.86 |
25 | ¥22.10880 | ¥552.72 |
100 | ¥19.16090 | ¥1,916.09 |
250 | ¥18.17784 | ¥4,544.46 |
500 | ¥17.29920 | ¥8,649.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥17.29920 | ¥60,547.20 |