PI3C3125ZJEX | |
---|---|
DigiKey Part Number | PI3C3125ZJEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3C3125ZJEX |
Description | IC BUS SWITCH 1 X 1:1 16TDFN |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 16-TDFN (3.3x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-TDFN (3.3x1.5) | |
Base Product Number |