SN74CB3Q3125DBQR | |
---|---|
DigiKey Part Number | 296-19123-2-ND - Tape & Reel (TR) 296-19123-1-ND - Cut Tape (CT) 296-19123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3125DBQR |
Description | IC BUS SWITCH 1 X 1:1 16SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3125DBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥6.00200 | ¥60.02 |
25 | ¥5.69600 | ¥142.40 |
100 | ¥4.67820 | ¥467.82 |
250 | ¥4.37336 | ¥1,093.34 |
500 | ¥3.86482 | ¥1,932.41 |
1,000 | ¥3.58114 | ¥3,581.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.58112 | ¥8,952.80 |