PAM8904EJPR is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 2,950
Unit Price: ¥7.40000
Datasheet

PAM8904EJPR

DigiKey Part Number
31-PAM8904EJPRTR-ND - Tape & Reel (TR)
31-PAM8904EJPRCT-ND - Cut Tape (CT)
31-PAM8904EJPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAM8904EJPR
Description
IC PIEZO SOUNDER DRVR 12UQFN
Customer Reference
Detailed Description
Piezo Sounder Driver U-QFN3030-12 (Type A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
Piezo Sounder Driver
Applications
Health, Home, Security
Mounting Type
Surface Mount
Package / Case
12-UFQFN Exposed Pad
Supplier Device Package
U-QFN3030-12 (Type A)
Base Product Number