PAM2861ABR | |
---|---|
DigiKey Part Number | 31-PAM2861ABRTR-ND - Tape & Reel (TR) 31-PAM2861ABRCT-ND - Cut Tape (CT) 31-PAM2861ABRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM2861ABR |
Description | IC LED DRVR RGLTR PWM 1A TSOT25 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A TSOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 233kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
10 | ¥9.04500 | ¥90.45 |
25 | ¥8.58280 | ¥214.57 |
100 | ¥7.05010 | ¥705.01 |
250 | ¥6.59048 | ¥1,647.62 |
500 | ¥5.82402 | ¥2,912.01 |
1,000 | ¥4.59797 | ¥4,597.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.79367 | ¥11,381.01 |