MUR140-T | |
---|---|
DigiKey Part Number | 31-MUR140-TTR-ND - Tape & Reel (TR) 31-MUR140-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR140-T |
Description | DIODE GEN PURP 400V 1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | MUR140-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.47300 | ¥34.73 |
100 | ¥2.41610 | ¥241.61 |
500 | ¥1.88638 | ¥943.19 |
1,000 | ¥1.53321 | ¥1,533.21 |
2,000 | ¥1.37062 | ¥2,741.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.30093 | ¥6,504.65 |
10,000 | ¥1.20801 | ¥12,080.10 |
25,000 | ¥1.18525 | ¥29,631.25 |