MMBZ5235BT-7-F | |
---|---|
DigiKey Part Number | MMBZ5235BT-7-FDITR-ND - Tape & Reel (TR) MMBZ5235BT-7-FDICT-ND - Cut Tape (CT) MMBZ5235BT-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5235BT-7-F |
Description | DIODE ZENER 6.8V 150MW SOT523 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 150 mW ±5% Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.31500 | ¥23.15 |
100 | ¥1.16660 | ¥116.66 |
500 | ¥1.03378 | ¥516.89 |
1,000 | ¥0.80456 | ¥804.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.72008 | ¥2,160.24 |
6,000 | ¥0.70399 | ¥4,223.94 |
9,000 | ¥0.62353 | ¥5,611.77 |
30,000 | ¥0.61549 | ¥18,464.70 |
75,000 | ¥0.52296 | ¥39,222.00 |
150,000 | ¥0.51311 | ¥76,966.50 |