LM4041CFTA | |
---|---|
DigiKey Part Number | LM4041CFDITR-ND - Tape & Reel (TR) LM4041CFDICT-ND - Cut Tape (CT) LM4041CFDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CFTA |
Description | IC VREF SHUNT 0.5% SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 68 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.31900 | ¥43.19 |
25 | ¥4.05320 | ¥101.33 |
100 | ¥3.30870 | ¥330.87 |
250 | ¥3.07300 | ¥768.25 |
500 | ¥2.61532 | ¥1,307.66 |
1,000 | ¥2.09232 | ¥2,092.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89614 | ¥5,688.42 |
6,000 | ¥1.76538 | ¥10,592.28 |
15,000 | ¥1.69999 | ¥25,499.85 |
30,000 | ¥1.63460 | ¥49,038.00 |