GC2000032 | |
---|---|
DigiKey Part Number | GC2000032TR-ND - Tape & Reel (TR) GC2000032CT-ND - Cut Tape (CT) GC2000032DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC2000032 |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.52200 | ¥35.22 |
50 | ¥3.17220 | ¥158.61 |
100 | ¥2.81920 | ¥281.92 |
500 | ¥2.67836 | ¥1,339.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.25540 | ¥2,255.40 |
3,000 | ¥2.11444 | ¥6,343.32 |
5,000 | ¥2.04395 | ¥10,219.75 |
10,000 | ¥1.97347 | ¥19,734.70 |