FL260WFMT1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 995
Unit Price: ¥5.42000
Datasheet

FL260WFMT1

DigiKey Part Number
FL260WFMT1TR-ND - Tape & Reel (TR)
FL260WFMT1CT-ND - Cut Tape (CT)
FL260WFMT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL260WFMT1
Description
CRYSTAL 26.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
26 MHz ±7ppm Crystal 12pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±17ppm
Frequency Tolerance
±7ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 100°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.78mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.75000¥5.75
10¥4.78600¥47.86
50¥4.31000¥215.50
100¥3.83060¥383.06
500¥3.63912¥1,819.56
1,000¥3.06461¥3,064.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.87305¥8,619.15
6,000¥2.77728¥16,663.68
15,000¥2.68151¥40,222.65
Manufacturers Standard Package