FJ2450008Z | |
---|---|
DigiKey Part Number | FJ2450008ZDITR-ND - Tape & Reel (TR) FJ2450008ZDICT-ND - Cut Tape (CT) FJ2450008ZDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FJ2450008Z |
Description | XTAL OSC XO 24.5760MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.576 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥10.15000 | ¥101.50 |
50 | ¥9.91760 | ¥495.88 |
100 | ¥8.50040 | ¥850.04 |
500 | ¥8.26420 | ¥4,132.10 |
1,000 | ¥6.96556 | ¥6,965.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.61140 | ¥19,834.20 |
6,000 | ¥6.37528 | ¥38,251.68 |