ASA2-25.000MHZ-L-T

DigiKey Part Number
535-11704-2-ND - Tape & Reel (TR)
535-11704-1-ND - Cut Tape (CT)
535-11704-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASA2-25.000MHZ-L-T
Description
XTAL OSC XO 25.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASA2-25.000MHZ-L-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.24000¥17.24
10¥16.51000¥165.10
50¥16.12900¥806.45
100¥13.82530¥1,382.53
500¥13.44092¥6,720.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.32879¥11,328.79
3,000¥10.75276¥32,258.28
5,000¥10.36874¥51,843.70
Manufacturers Standard Package