ES3JB-13-F | |
---|---|
DigiKey Part Number | 31-ES3JB-13-FTR-ND - Tape & Reel (TR) 31-ES3JB-13-FCT-ND - Cut Tape (CT) 31-ES3JB-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3JB-13-F |
Description | DIODE GEN PURP 600V 3A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.66200 | ¥36.62 |
100 | ¥2.54340 | ¥254.34 |
500 | ¥1.98612 | ¥993.06 |
1,000 | ¥1.61429 | ¥1,614.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.44306 | ¥4,329.18 |
6,000 | ¥1.36968 | ¥8,218.08 |
9,000 | ¥1.27185 | ¥11,446.65 |
30,000 | ¥1.24789 | ¥37,436.70 |