DPO2036DBB-7 | |
---|---|
DigiKey Part Number | 31-DPO2036DBB-7TR-ND - Tape & Reel (TR) 31-DPO2036DBB-7CT-ND - Cut Tape (CT) 31-DPO2036DBB-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPO2036DBB-7 |
Description | DATALINE OVER VOLTAGE PROTECTION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 7V | |
Technology | Internal Switch | |
Number of Circuits | 4 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | U-QFN2020-12 (Type B) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥6.58800 | ¥65.88 |
25 | ¥5.54280 | ¥138.57 |
100 | ¥4.36200 | ¥436.20 |
250 | ¥3.78340 | ¥945.85 |
500 | ¥3.42940 | ¥1,714.70 |
1,000 | ¥3.13431 | ¥3,134.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.76485 | ¥8,294.55 |
6,000 | ¥2.58162 | ¥15,489.72 |
9,000 | ¥2.48917 | ¥22,402.53 |
15,000 | ¥2.38612 | ¥35,791.80 |
21,000 | ¥2.32558 | ¥48,837.18 |
30,000 | ¥2.26709 | ¥68,012.70 |