DMTH4008LFDFWQ-7 | |
---|---|
DigiKey Part Number | 31-DMTH4008LFDFWQ-7TR-ND - Tape & Reel (TR) 31-DMTH4008LFDFWQ-7CT-ND - Cut Tape (CT) 31-DMTH4008LFDFWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4008LFDFWQ-7 |
Description | MOSFET N-CH 40V 11.6A 6UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 11.6A (Ta) 990mW (Ta) Surface Mount U-DFN2020-6 (SWP) (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1030 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 990mW (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (SWP) (Type F) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.23600 | ¥42.36 |
100 | ¥2.93090 | ¥293.09 |
500 | ¥2.44882 | ¥1,224.41 |
1,000 | ¥2.08414 | ¥2,084.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.85618 | ¥5,568.54 |
6,000 | ¥1.75849 | ¥10,550.94 |
9,000 | ¥1.66146 | ¥14,953.14 |