DMT4004LPS-13 | |
---|---|
DigiKey Part Number | DMT4004LPS-13DITR-ND - Tape & Reel (TR) DMT4004LPS-13DICT-ND - Cut Tape (CT) DMT4004LPS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT4004LPS-13 |
Description | MOSFET N-CH 40V 26A PWRDI5060 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 26A (Ta), 90A (Tc) 2.6W (Ta), 138W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMT4004LPS-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 82.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4508 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.6W (Ta), 138W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.24100 | ¥72.41 |
100 | ¥5.63110 | ¥563.11 |
500 | ¥4.77318 | ¥2,386.59 |
1,000 | ¥3.88833 | ¥3,888.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.66039 | ¥9,150.98 |
5,000 | ¥3.48608 | ¥17,430.40 |
12,500 | ¥3.42041 | ¥42,755.12 |