DMT3006LFVQ-7 | |
---|---|
DigiKey Part Number | 31-DMT3006LFVQ-7TR-ND - Tape & Reel (TR) 31-DMT3006LFVQ-7CT-ND - Cut Tape (CT) 31-DMT3006LFVQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT3006LFVQ-7 |
Description | MOSFET N-CH 30V 60A POWERDI3333 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Tc) 1W (Ta) Surface Mount PowerDI3333-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1155 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 (Type UX) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.21300 | ¥52.13 |
100 | ¥3.61150 | ¥361.15 |
500 | ¥3.01760 | ¥1,508.80 |
1,000 | ¥2.56819 | ¥2,568.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.28725 | ¥4,574.50 |
6,000 | ¥2.16688 | ¥13,001.28 |
10,000 | ¥2.04732 | ¥20,473.20 |