DMP31D7LW-13 | |
---|---|
DigiKey Part Number | DMP31D7LW-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP31D7LW-13 |
Description | MOSFET BVDSS: 25V-30V SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 380mA (Ta) 290mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 420mA, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.36 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 19 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 290mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40035 | ¥4,003.50 |
30,000 | ¥0.39284 | ¥11,785.20 |
50,000 | ¥0.32528 | ¥16,264.00 |
250,000 | ¥0.32028 | ¥80,070.00 |