DMP3056LSD-13 | |
---|---|
DigiKey Part Number | DMP3056LSD-13DITR-ND - Tape & Reel (TR) DMP3056LSD-13DICT-ND - Cut Tape (CT) DMP3056LSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3056LSD-13 |
Description | MOSFET 2P-CH 30V 6.9A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.9A 2.5W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.9A | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 722pF @ 25V | |
Power - Max | 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.73700 | ¥47.37 |
100 | ¥3.27980 | ¥327.98 |
500 | ¥2.74076 | ¥1,370.38 |
1,000 | ¥2.33257 | ¥2,332.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.85952 | ¥4,648.80 |