DMP3045LVT-7 | |
---|---|
DigiKey Part Number | 31-DMP3045LVT-7TR-ND - Tape & Reel (TR) 31-DMP3045LVT-7CT-ND - Cut Tape (CT) 31-DMP3045LVT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3045LVT-7 |
Description | MOSFET BVDSS: 25V~30V TSOT26 T&R |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.4A (Ta) 1.2W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 4.9A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 749 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.87300 | ¥28.73 |
100 | ¥1.72240 | ¥172.24 |
500 | ¥1.59500 | ¥797.50 |
1,000 | ¥1.08460 | ¥1,084.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99850 | ¥2,995.50 |
6,000 | ¥0.95703 | ¥5,742.18 |
9,000 | ¥0.86133 | ¥7,751.97 |
30,000 | ¥0.84856 | ¥25,456.80 |
75,000 | ¥0.81380 | ¥61,035.00 |