DMP3013SFK-13 | |
---|---|
DigiKey Part Number | DMP3013SFK-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP3013SFK-13 |
Description | MOSFET P-CH 30V 10.5A 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10.5A (Ta) 1W (Ta), 19.5W (Tc) Surface Mount U-DFN2523-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33.7 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1674 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 19.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2523-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.69327 | ¥16,932.70 |