DMP2900UW-7 | |
---|---|
DigiKey Part Number | DMP2900UW-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2900UW-7 |
Description | MOSFET BVDSS: 8V-24V SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 600mA (Ta) 300mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 430mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 4.5 V | |
Vgs (Max) | ±6V | |
Input Capacitance (Ciss) (Max) @ Vds | 49 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48416 | ¥1,452.48 |
6,000 | ¥0.46291 | ¥2,777.46 |
9,000 | ¥0.40035 | ¥3,603.15 |
30,000 | ¥0.39284 | ¥11,785.20 |
75,000 | ¥0.32528 | ¥24,396.00 |
150,000 | ¥0.32028 | ¥48,042.00 |