DMN65D8LQ-13 | |
---|---|
DigiKey Part Number | 31-DMN65D8LQ-13TR-ND - Tape & Reel (TR) 31-DMN65D8LQ-13CT-ND - Cut Tape (CT) 31-DMN65D8LQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN65D8LQ-13 |
Description | MOSFET N-CH 60V 310MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 310mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 115mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.87 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 22 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 370mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥0.96100 | ¥9.61 |
100 | ¥0.59350 | ¥59.35 |
500 | ¥0.43264 | ¥216.32 |
1,000 | ¥0.38059 | ¥380.59 |
2,000 | ¥0.33651 | ¥673.02 |
5,000 | ¥0.28861 | ¥1,443.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22294 | ¥2,229.40 |
30,000 | ¥0.21900 | ¥6,570.00 |
50,000 | ¥0.19671 | ¥9,835.50 |
100,000 | ¥0.17441 | ¥17,441.00 |
250,000 | ¥0.17048 | ¥42,620.00 |