DMN3732UFB4Q-7B | |
---|---|
DigiKey Part Number | 31-DMN3732UFB4Q-7BTR-ND - Tape & Reel (TR) 31-DMN3732UFB4Q-7BCT-ND - Cut Tape (CT) 31-DMN3732UFB4Q-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3732UFB4Q-7B |
Description | MOSFET BVDSS: 25V~30V X2-DFN1006 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.3A (Ta) 490mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 460mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 40.8 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 490mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.85500 | ¥18.55 |
100 | ¥0.90640 | ¥90.64 |
500 | ¥0.75596 | ¥377.98 |
1,000 | ¥0.52518 | ¥525.18 |
2,000 | ¥0.45520 | ¥910.40 |
5,000 | ¥0.42223 | ¥2,111.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.35015 | ¥3,501.50 |
30,000 | ¥0.34397 | ¥10,319.10 |
50,000 | ¥0.30895 | ¥15,447.50 |
100,000 | ¥0.27394 | ¥27,394.00 |
250,000 | ¥0.26776 | ¥66,940.00 |