DMN2991UDA-7B | |
---|---|
DigiKey Part Number | 31-DMN2991UDA-7BTR-ND - Tape & Reel (TR) 31-DMN2991UDA-7BCT-ND - Cut Tape (CT) 31-DMN2991UDA-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2991UDA-7B |
Description | MOSFET 2N-CH 20V 0.45A 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 450mA (Ta) 310mW (Ta) Surface Mount X2-DFN0806-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 450mA (Ta) | |
Rds On (Max) @ Id, Vgs | 990mOhm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 21.5pF @ 16V | |
Power - Max | 310mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | X2-DFN0806-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.72400 | ¥17.24 |
100 | ¥0.87020 | ¥87.02 |
500 | ¥0.71014 | ¥355.07 |
1,000 | ¥0.52691 | ¥526.91 |
2,000 | ¥0.44325 | ¥886.50 |
5,000 | ¥0.42379 | ¥2,118.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40331 | ¥4,033.10 |