DMN2400UFB4-7R | |
---|---|
DigiKey Part Number | DMN2400UFB4-7RDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2400UFB4-7R |
Description | MOSFET N-CH X2-DFN1006-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 750mA (Ta) 470mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 550mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 36 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 470mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case | ||
Base Product Number |