DMN2040UVT-7 | |
---|---|
DigiKey Part Number | 31-DMN2040UVT-7TR-ND - Tape & Reel (TR) 31-DMN2040UVT-7CT-ND - Cut Tape (CT) 31-DMN2040UVT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2040UVT-7 |
Description | MOSFET N-CH 20V 6.7A TSOT26 T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.7A (Ta) 1.2W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 6.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 667 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20190 | ¥120.19 |
500 | ¥1.06482 | ¥532.41 |
1,000 | ¥0.82870 | ¥828.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74167 | ¥2,225.01 |
6,000 | ¥0.72512 | ¥4,350.72 |
9,000 | ¥0.64224 | ¥5,780.16 |
30,000 | ¥0.63395 | ¥19,018.50 |
75,000 | ¥0.53865 | ¥40,398.75 |
150,000 | ¥0.52851 | ¥79,276.50 |