DMG9926UDM-7 | |
---|---|
DigiKey Part Number | DMG9926UDMDITR-ND - Tape & Reel (TR) DMG9926UDMDICT-ND - Cut Tape (CT) DMG9926UDMDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG9926UDM-7 |
Description | MOSFET 2N-CH 20V 4.2A SOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.2A 980mW Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | DMG9926UDM-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.2A | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 8.2A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 856pF @ 10V | |
Power - Max | 980mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.52000 | ¥25.20 |
100 | ¥1.75030 | ¥175.03 |
500 | ¥1.36676 | ¥683.38 |
1,000 | ¥1.18533 | ¥1,185.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18528 | ¥3,555.84 |